

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Power strip, straight
1
20
20
2.54 mm
Black
600 V
3 A
3 A
Gold plated
Copper alloy
PBT
0.40 mm
3.30 mm
Yes
(L x W x H) 50.8 x 6.8 x 5.5 mm
Perpendicular (to the PCB)
1580904
1 pc(s)
5.5 mm
50.8 mm
6.8 mm
No
1580904
3.5 mm
Yes
+105 °C
-40 °C
SIL socket (standard)
Datasheet 1580904 TRU COMPONENTS SIL socket (standard) No. of rows: 1 Pins per row: 20 1580904 1 pc(s)
User & Safety Instructions 1580904 TRU COMPONENTS SIL socket (standard) No. of rows: 1 Pins per row: 20 1580904 1 pc(s)