
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.68
15
9% = € 0.06
€ 0.62
25
10% = € 0.07
€ 0.61
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.68 / piece)
€ 3.40
plus VAT.
14-day return policy included
Highlights & Details
- Content 1 pc(s)
- No. of rows 1
- Pins per row 6
Technical specifications
- Connector type
Power strip, straight
- Product type
SIL socket (standard)
- No. of rows
1
- Pins per row
6
- Total number of pins
6
- CS
2 mm
- Connection
Print
Soldering
- Pin shape
Square
- Contact surface
Gold plated
- Contact material
Phosphorus bronze
- Pin length (PCB)
2.50 mm
- Separable
No
- Manufacturer part #
TC-2506310
- Socket depth
2.80 mm
- Content
1 pc(s)
- Height
4.30 mm
- Type
TC-2506310
Documents & Downloads
Datasheet
Datasheet 2139239 TRU COMPONENTS SIL socket (standard) No. of rows: 1 Pins per row: 6 TC-2506310 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2139239 TRU COMPONENTS SIL socket (standard) No. of rows: 1 Pins per row: 6 TC-2506310 1 pc(s)










