
Number
Total (€ 0.45 / piece)
€ 0.45
plus VAT.
14-day return policy included
Highlights & Details
- Content 1 pc(s)
- No. of rows 1
- Pins per row 6
Technical specifications
- Connector type
Power strip, straight
- Product type
SIL socket (standard)
- No. of rows
1
- Pins per row
6
- Total number of pins
6
- CS
2.54 mm
- Connection
Print
Soldering
- Pin shape
Square
- Nominal voltage
500 V AC
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Contact material
Brass
- Pin length (PCB)
3.30 mm
- Separable
No
- Manufacturer part #
TC-2506440
- Content
1 pc(s)
- Height
3.50 mm
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
TC-2506440
Documents & Downloads
Datasheet
Datasheet 2139414 TRU COMPONENTS SIL socket (standard) No. of rows: 1 Pins per row: 6 TC-2506440 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2139414 TRU COMPONENTS SIL socket (standard) No. of rows: 1 Pins per row: 6 TC-2506440 1 pc(s)










