
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.09
10
8% = € 0.16
€ 1.93
25
11% = € 0.22
€ 1.87
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.09 / piece)
€ 2.09
plus VAT.
14-day return policy included
Highlights & Details
- Content 1 pc(s)
- No. of rows 1
- Pins per row 8
Technical specifications
- Connector type
Power strip, straight
- Product type
SIL socket (standard)
- No. of rows
1
- Pins per row
8
- Total number of pins
8
- CS
2.54 mm
- Connection
Print
Soldering
- Pin shape
Square
- Nominal voltage
500 V AC
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Contact material
Brass
- Pin length (PCB)
3.30 mm
- Separable
No
- Manufacturer part #
TC-2506441
- Content
1 pc(s)
- Height
3.50 mm
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
TC-2506441
Documents & Downloads
Datasheet
Datasheet 2139325 TRU COMPONENTS SIL socket (standard) No. of rows: 1 Pins per row: 8 TC-2506441 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2139325 TRU COMPONENTS SIL socket (standard) No. of rows: 1 Pins per row: 8 TC-2506441 1 pc(s)










