
Number
Highlights & Details
Double-row socket connector RM 2.54 mm
- Content 1 pc(s)
- No. of rows 2
- Pins per row 10
Our service for you
Technical specifications
- Connector type
Power strip, straight
- Product type
SIL socket (standard)
- No. of rows
2
- Pins per row
10
- Total number of pins
20
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Rectangular
- Nominal voltage
600 V
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact material
Copper alloy
- Case material
Polyester
- Pin Ø
0.60 mm
- Pin length (PCB)
3.20 mm
- Separable
No
- Dim
(L x W x H) 25.90 x 11.70 x 5.00 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
1580883
- Socket depth
6.20 mm
- Industrial packaging
No
- Content
1 pc(s)
- Width
11.70 mm
- Height
5.00 mm
- Length
25.90 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
1580883
Documents & Downloads
Datasheet
Datasheet 1580883 TRU COMPONENTS SIL socket (standard) No. of rows: 2 Pins per row: 10 1580883 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1580883 TRU COMPONENTS SIL socket (standard) No. of rows: 2 Pins per row: 10 1580883 1 pc(s)



