
Number
Highlights & Details
Socket terminal strip
- Content 1 pc(s)
- No. of rows 2
- Pins per row 10
Our service for you
Technical specifications
- Connector type
Power strip, straight
- Product type
SIL socket (standard)
- No. of rows
2
- Pins per row
10
- Total number of pins
20
- CS
1.27 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Rectangular
- Nominal voltage
300 V AC
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Case material
Polyester
- Pin Ø
0.50 mm
- Pin length (PCB)
2.40 mm
- Separable
No
- Dim
(L x W x H) 13.08 x 6.7 x 3.0 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
1580893
- Socket depth
4.3 mm
- Industrial packaging
No
- Content
1 pc(s)
- Width
6.7 mm
- Height
3.0 mm
- Length
13.08 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
1580893
Documents & Downloads
Datasheet
Datasheet 1580893 TRU COMPONENTS SIL socket (standard) No. of rows: 2 Pins per row: 10 1580893 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1580893 TRU COMPONENTS SIL socket (standard) No. of rows: 2 Pins per row: 10 1580893 1 pc(s)



