
Number
Total (€ 0.38 / piece)
€ 0.38
plus VAT.
14-day return policy included
Highlights & Details
- Content 1 pc(s)
- No. of rows 2
- Pins per row 4
Technical specifications
- Connector type
Power strip, straight
- Product type
SIL socket (standard)
- No. of rows
2
- Pins per row
4
- Total number of pins
8
- CS
2 mm
- Connection
Print
Soldering
- Pin shape
Square
- Contact surface
Gold plated
- Contact material
Phosphorus bronze
- Pin length (PCB)
2.40 mm
- Separable
No
- Manufacturer part #
TC-2506295
- Socket depth
2.80 mm
- Content
1 pc(s)
- Height
4.30 mm
- Type
TC-2506295
Documents & Downloads
Datasheet
Datasheet 2139229 TRU COMPONENTS SIL socket (standard) No. of rows: 2 Pins per row: 4 TC-2506295 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2139229 TRU COMPONENTS SIL socket (standard) No. of rows: 2 Pins per row: 4 TC-2506295 1 pc(s)










