
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 1.25
9
8% = € 0.10
€ 1.15
15
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 1.25 / piece)
€ 3.75
plus VAT.
14-day return policy included
Highlights & Details
- Content 1 pc(s)
- No. of rows 2
- Pins per row 6
Technical specifications
- Connector type
Power strip, straight
- Product type
SIL socket (standard)
- No. of rows
2
- Pins per row
6
- Total number of pins
12
- CS
2 mm
- Connection
Print
Soldering
- Pin shape
Square
- Contact surface
Gold plated
- Contact material
Phosphorus bronze
- Pin length (PCB)
2.40 mm
- Separable
No
- Manufacturer part #
TC-2506297
- Socket depth
2.80 mm
- Content
1 pc(s)
- Height
4.30 mm
- Type
TC-2506297
Documents & Downloads
Datasheet
Datasheet 2139377 TRU COMPONENTS SIL socket (standard) No. of rows: 2 Pins per row: 6 TC-2506297 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2139377 TRU COMPONENTS SIL socket (standard) No. of rows: 2 Pins per row: 6 TC-2506297 1 pc(s)










