
Quantity (Piece(s))
Savings
Package size (plus VAT.)
15
-
€ 0.20
50
10% = € 0.02
€ 0.18
100
15% = € 0.03
€ 0.17
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 15
Total (€ 0.20 / piece)
€ 0.31
-35 %
€ 3.00
plus VAT.
Highlights & Details
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 3
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- CS
2.54 mm
- Pins per row
3
- Total number of pins
3
- Width
5 mm
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Content
1 pc(s)
- Dim
(L x W x H) 8.16 x 5 x 12.90 mm
- Case material
Polyamide
- Manufacturer part #
1580969
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Height
12.90 mm
- Length
8.16 mm
- RoHS-compliant
Yes
- Type
1580969
Documents & Downloads
Datasheet
Datasheet 1580969 TRU COMPONENTS Socket housing cable Total number of pins 3 Contact spacing: 2.54 mm 1580969 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1580969 TRU COMPONENTS Socket housing cable Total number of pins 3 Contact spacing: 2.54 mm 1580969 1 pc(s)

