
Number
Total (€ 0.11 / piece)
€ 0.11
plus VAT.
14-day return policy included
Highlights & Details
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 4
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- CS
2.54 mm
- Pins per row
4
- Total number of pins
4
- Width
5 mm
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Content
1 pc(s)
- Dim
(L x W x H) 10.72 x 5 x 12.90 mm
- Case material
Polyamide
- Manufacturer part #
1580970
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Height
12.90 mm
- Length
10.72 mm
- RoHS-compliant
Yes
- Type
1580970
Documents & Downloads
Datasheet
Datasheet 1580970 TRU COMPONENTS Socket housing cable Total number of pins 4 Contact spacing: 2.54 mm 1580970 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1580970 TRU COMPONENTS Socket housing cable Total number of pins 4 Contact spacing: 2.54 mm 1580970 1 pc(s)

