
Number
Highlights & Details
Socket enclosure - PCB RM 2.54 mm
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 16
Our service for you
Technical specifications
- Product type
Socket housing PCB
- Connector type
Power strip, straight
- No. of rows
2
- Connector system
wire-to-board
- Series
Micro-MaTch
- CS
2.54 mm
- Pins per row
8
- Total number of pins
16
- Width
5 mm
- Pin shape
Rectangular
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Content
1 pc(s)
- Dim
(L x W x H) 20.83 x 5 x 3.50 mm
- Connection
Print
- Case material
PBT fibreglass-reinforced, UL 94 V-0
- Manufacturer part #
1589865
- Factory colour
Red
- Contact material
Phosphorus bronze
- Height
3.50 mm
- Length
20.83 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
D28b-16 BTBB6-G
Documents & Downloads
Datasheet
Datasheet 1589865 TRU COMPONENTS Socket housing PCB Micro-MaTch Total number of pins 16 Contact spacing: 2.54 mm 1589865 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1589865 TRU COMPONENTS Socket housing PCB Micro-MaTch Total number of pins 16 Contact spacing: 2.54 mm 1589865 1 pc(s)

