
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 17.64
3
5% = € 0.88
€ 16.76
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 17.64 / piece)
€ 17.64
plus VAT.
14-day return policy included
Highlights & Details
Solid State Relay TC-VSR8-60DA48Z
- DC to AC
- Input voltage: 3 - 32 VDC
- Output voltage: 24 - 480 VAC
- Output current (max.): 60 A
- Zero crossing
- Integrated IP20 touch-safe removable covers
- Dielectric strength: 4000 VACrms
- LED input status indicator
- Baseplate material: Copper
Our service for you
Technical specifications
- Dielectric strength 4000 VACrms
- Status indicator: ED input status indicator
- Base plate material: Copper
- Packaging type
Piece
- Product type
SSR
- Type
TC-VSR8-60DA48Z
- Switching type
Zero crossing
- Connection
Screw terminal
- Control voltage (min.)
3 V DC
- Control voltage (max.)
32 V DC
- Control voltage range
3 - 32 V DC
- Control current (max.)
20 mA
- Switching voltage (min.)
24 V AC
- Switching voltage (max.)
480 V AC
- Current load (max.)
60 A
- Output voltage (max.)
480 V AC
- Max. output current
60 A
- Contact type
1 maker
- Min. temperature
-30 °C
- Max. temperature
80 °C
- Width
44.5 mm
- Height
27.3 mm
- Length
59.3 mm
- Weight
145 g
- Permanent current (max.)
60 A
- Content
1 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3176341 TRU COMPONENTS SSR TC-12705364 60 A Switching voltage (max.): 480 V AC Zero crossing 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3176341 TRU COMPONENTS SSR TC-12705364 60 A Switching voltage (max.): 480 V AC Zero crossing 1 pc(s)









