
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 13.44
3
6% = € 0.74
€ 12.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 13.44 / piece)
€ 13.44
plus VAT.
14-day return policy included
Highlights & Details
Solid State Relay TC-VDR8-40DD25
- Control signal and TTL logic interface
- Transistor output, small on-state voltage drop, fast switching speed
- Output current (max.) 40 A
- Output voltage of 0 – 250 VDC
- Control voltage of 3 – 32 VDC
- Integrated IP20 touch-safe removable covers
- Dielectric strength 2500 Vrms
- LED input status indicator
- Baseplate material: Copper
Our service for you
Technical specifications
- Dielectric strength 2500 Vrms
- LED input status indicator
- Base plate material: Copper
- Packaging type
Piece
- Product type
SSR
- Type
TC-VDR8-40DD25
- Switching type
DC circuit
- Connection
Screw terminal
- Control voltage (min.)
3 V DC
- Control voltage (max.)
32 V DC
- Control voltage range
3 - 32 V DC
- Control current (max.)
30 mA
- Switching voltage (min.)
12 V DC
- Switching voltage (max.)
250 V DC
- Current load (max.)
40 A
- Output voltage (max.)
250 V DC
- Max. output current
40 A
- Contact type
1 maker
- Min. temperature
-30 °C
- Max. temperature
80 °C
- Width
44.5 mm
- Height
29.1 mm
- Length
59.4 mm
- Weight
120 g
- Permanent current (max.)
40 A
- Content
1 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3176343 TRU COMPONENTS SSR TC-12705372 40 A Switching voltage (max.): 250 V DC DC circuit 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3176343 TRU COMPONENTS SSR TC-12705372 40 A Switching voltage (max.): 250 V DC DC circuit 1 pc(s)









