
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
LED set
Blue
12 V DC
20 mA
3 mm
1500 mcd
460 nm
465 nm
30°
Diffused
Tinted
LED 3 mm
InGaAIP
Circular
(Ø x L) 3 mm x 30 cm
-30 °C
+85 °C
30 cm
3 mm
Yes
25 pc(s)
Datasheet 2102582 TRU COMPONENTS T1810O086 LED set Blue Circular 3 mm 1500 mcd 30 °
User & Safety Instructions 2102582 TRU COMPONENTS T1810O086 LED set Blue Circular 3 mm 1500 mcd 30 °