
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
LED set
Green
12 V DC
20 mA
3 mm
THT
100 mcd
568 nm
572 nm
30°
Diffused
Tinted
LED 3 mm
InGaAIP
Circular
(Ø) 3 mm
-30 °C
+85 °C
3 mm
Yes
25 pc(s)
Datasheet 2102583 TRU COMPONENTS T1810O087 LED set Green Circular 3 mm 100 mcd 30 °
User & Safety Instructions 2102583 TRU COMPONENTS T1810O087 LED set Green Circular 3 mm 100 mcd 30 °