
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
LED set
Yellow
12 V DC
20 mA
3 mm
600 mcd
587 nm
590 nm
30°
Diffused
Tinted
LED 3 mm
GaP
Circular
(Ø) 3 mm
-30 °C
+85 °C
3 mm
Yes
25 pc(s)
Datasheet 2102584 TRU COMPONENTS T1810O088 LED set Yellow Circular 3 mm 600 mcd 30 °
User & Safety Instructions 2102584 TRU COMPONENTS T1810O088 LED set Yellow Circular 3 mm 600 mcd 30 °