
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 13.44
3
6% = € 0.74
€ 12.70
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 25 pc(s))
Total (€ 13.44 / piece)
€ 13.44
plus VAT.
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- Wire length 30 cm
- Product type
LED set
- Factory colour
Light warm white
- Operating voltage
12 V DC
- Operating current
20 mA
- Casing
3 mm
- Light intensity I(V)
9000 mcd
- Colour temperature
3000 - 3200 K
- Radiation angle
25°
- Type (LEDs)
Water clear
Non-tinted
- LED features
LED 3 mm
- Technology
InGaAIP
- Lens type
Circular
- Dim
(Ø x L) 3 mm x 30 cm
- Min. temperature
-30 °C
- Max. temperature
+85 °C
- Length
30 cm
- (Ø)
3 mm
- RoHS-compliant
Yes
- Content
25 pc(s)
Documents & Downloads
Datasheet
Datasheet 2102586 TRU COMPONENTS T1810O090 LED set Light warm white Circular 3 mm 9000 mcd 25 °
User & Safety Instructions
User & Safety Instructions 2102586 TRU COMPONENTS T1810O090 LED set Light warm white Circular 3 mm 9000 mcd 25 °
Description
Scope of delivery
- 25 LEDs 12 V/DC 3 mm light-warm-white
- This text is machine translated.
Hints
All standard LED chips require a current-limiting resistor/constant current power source.







