
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED set
Red
24 V DC
20 mA
3 mm
600 mcd
625 nm
635 nm
30°
Diffused
Tinted
LED 3 mm
GaP
Circular
(Ø) 3 mm
-30 °C
+85 °C
3 mm
Yes
25 pc(s)
Datasheet 2102592 TRU COMPONENTS T1810O095 LED set Red Circular 3 mm 600 mcd 30 °
User & Safety Instructions 2102592 TRU COMPONENTS T1810O095 LED set Red Circular 3 mm 600 mcd 30 °