
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
LED set
Blue
24 V DC
20 mA
3 mm
1500 mcd
460 nm
465 nm
30°
Diffused
Tinted
LED 3 mm
InGaAIP
Circular
(Ø) 3 mm
-30 °C
+85 °C
3 mm
Yes
25 pc(s)
Datasheet 2102593 TRU COMPONENTS T1810O096 LED set Blue Circular 3 mm 1500 mcd 30 °
User & Safety Instructions 2102593 TRU COMPONENTS T1810O096 LED set Blue Circular 3 mm 1500 mcd 30 °