
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 14.28
3
6% = € 0.79
€ 13.49
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 25 pc(s))
Total (€ 14.28 / piece)
€ 14.28
plus VAT.
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- Wire length 30 cm
- Packaging type
Piece
- Product type
LED set
- Factory colour
RGB
- Operating voltage
24 V DC
- Operating current
20 mA
- Casing
3 mm
- Light intensity I(V)
1000 mcd
4000 mcd
2000 mcd
- Radiation angle
30°
- Type (LEDs)
Water clear
Non-tinted
- LED features
LED 3 mm
- Technology
InGaAIP
- Lens type
Circular
- Dim
(Ø x L) 3 mm x 30 cm
- Min. temperature
-30 °C
- Max. temperature
+85 °C
- Length
30 cm
- (Ø)
3 mm
- RoHS-compliant
Yes
- Content
25 pc(s)
Documents & Downloads
Datasheet
Datasheet 2102600 TRU COMPONENTS T1810O103 LED set RGB Circular 3 mm 1000 mcd, 4000 mcd, 2000 mcd 30 °
User & Safety Instructions
User & Safety Instructions 2102600 TRU COMPONENTS T1810O103 LED set RGB Circular 3 mm 1000 mcd, 4000 mcd, 2000 mcd 30 °
Description
Scope of delivery
- 25 LEDs 24 V/DC 3 mm RGB
- This text is machine translated.
Hints
All standard LED chips require a current-limiting resistor/constant current power source.






