
TRU COMPONENTS T1810O104 LED set Red, Blue, Green, Yellow, Light warm white Circular 3 mm 600 mcd, 1500 mcd, 100 mcd, 60
Number (Package size 25 pc(s))
Highlights & Details
Our service for you
Technical specifications
- Wire length 30 cm
- Product type
LED set
- Factory colour
Red
Blue
Green
Yellow
Light warm white
- Operating voltage
24 V DC
- Operating current
20 mA
- Casing
3 mm
- Type
THT
- Light intensity I(V)
600 mcd
1500 mcd
100 mcd
600 mcd
9000 mcd
- Wavelength
625 nm
460 nm
568 nm
587 nm
- Colour temperature
3000 - 3200 K
- Radiation angle
25°
30°
- Type (LEDs)
Diffused
Water clear
- LED features
LED 3 mm
- Technology
GaP
InGaAIP
- Lens type
Circular
- Dim
(Ø x L) 3 mm x 30 cm
- Min. temperature
-30 °C
- Max. temperature
+85 °C
- Length
30 cm
- (Ø)
3 mm
- RoHS-compliant
Yes
- Content
25 pc(s)
Documents & Downloads
Datasheet
Datasheet 2102601 TRU COMPONENTS T1810O104 LED set Red, Blue, Green, Yellow, Light warm white Circular 3 mm 600 mcd, 1500 mcd, 100 mcd, 60
User & Safety Instructions
User & Safety Instructions 2102601 TRU COMPONENTS T1810O104 LED set Red, Blue, Green, Yellow, Light warm white Circular 3 mm 600 mcd, 1500 mcd, 100 mcd, 60
Description
Scope of delivery
- Each 5 LEDs 24 V/DC 3 mm red/blue/green/yellow/light-warm-white
- This text is machine translated.







