
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
LED set
Yellow
12 V DC
30 mA
5 mm
800 mcd
587 nm
590 nm
35°
Diffused
Tinted
LED 5 mm
GaP
Circular
(Ø x L) 5 mm x 30 cm
-30 °C
+85 °C
30 cm
5 mm
Yes
25 pc(s)
Datasheet 2102605 TRU COMPONENTS T1810O108 LED set Yellow Circular 5 mm 800 mcd 35 °
User & Safety Instructions 2102605 TRU COMPONENTS T1810O108 LED set Yellow Circular 5 mm 800 mcd 35 °