
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
LED set
Warm white
12 V DC
20 mA
5 mm
20000 mcd
2700 - 3000 K
25°
Water clear
Non-tinted
LED 5 mm
InGaAIP
Circular
(Ø x L) 5 mm x 30 cm
-30 °C
+85 °C
30 cm
5 mm
Yes
25 pc(s)
Datasheet 2102606 TRU COMPONENTS T1810O109 LED set Warm white Circular 5 mm 20000 mcd 25 °
User & Safety Instructions 2102606 TRU COMPONENTS T1810O109 LED set Warm white Circular 5 mm 20000 mcd 25 °