
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 15.12
3
5% = € 0.75
€ 14.37
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 25 pc(s))
Total (€ 15.12 / piece)
€ 15.12
plus VAT.
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- Wire length 30 cm
- Packaging type
Piece
- Product type
LED set
- Factory colour
RGB
- Operating voltage
12 V DC
- Operating current
20 mA
- Casing
5 mm
- Light intensity I(V)
1800 mcd
5000 mcd
3000 mcd
- Wavelength
620 nm
520 nm
465 nm
- Radiation angle
30°
- Type (LEDs)
Water clear
Non-tinted
- LED features
LED 5 mm
- Technology
InGaAIP
- Lens type
Circular
- Dim
(Ø) 5 mm
- Min. temperature
-30 °C
- Max. temperature
+85 °C
- (Ø)
5 mm
- RoHS-compliant
Yes
- Content
25 pc(s)
Documents & Downloads
Datasheet
Datasheet 2102610 TRU COMPONENTS T1810O113 LED set RGB Circular 5 mm 1800 mcd, 5000 mcd, 3000 mcd 30 °
User & Safety Instructions
User & Safety Instructions 2102610 TRU COMPONENTS T1810O113 LED set RGB Circular 5 mm 1800 mcd, 5000 mcd, 3000 mcd 30 °
Description
Scope of delivery
- 25 LEDs 12 V/DC 5 mm RGB
- This text is machine translated.
Hints
All standard LED chips require a current-limiting resistor/constant current power source.







