
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
LED set
Red
24 V DC
20 mA
5 mm
800 mcd
625 nm
635 nm
35°
Diffused
Tinted
LED 5 mm
GaP
Circular
(Ø) 5 mm
-30 °C
+85 °C
5 mm
Yes
25 pc(s)
Datasheet 2102612 TRU COMPONENTS T1810O115 LED set Red Circular 5 mm 800 mcd 35 °
User & Safety Instructions 2102612 TRU COMPONENTS T1810O115 LED set Red Circular 5 mm 800 mcd 35 °