
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
LED set
Blue
24 V DC
30 mA
5 mm
2000 mcd
460 nm
465 nm
35°
Diffused
Tinted
LED 5 mm
InGaAIP
Circular
(Ø x L) 5 mm x 30 cm
-30 °C
+85 °C
30 cm
5 mm
Yes
25 pc(s)
Datasheet 2102613 TRU COMPONENTS T1810O116 LED set Blue Circular 5 mm 2000 mcd 35 °
User & Safety Instructions 2102613 TRU COMPONENTS T1810O116 LED set Blue Circular 5 mm 2000 mcd 35 °