
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
LED set
Neutral white
24 V DC
20 mA
5 mm
14000 mcd
4000 - 4500 K
25°
Water clear
Non-tinted
LED 5 mm
InGaAIP
Circular
(Ø) 5 mm
-30 °C
+85 °C
5 mm
Yes
25 pc(s)
Datasheet 2102618 TRU COMPONENTS T1810O121 LED set Neutral white Circular 5 mm 14000 mcd 25 °
User & Safety Instructions 2102618 TRU COMPONENTS T1810O121 LED set Neutral white Circular 5 mm 14000 mcd 25 °