
Number (Package size 25 pc(s))
Highlights & Details
Branched solderless spade connector, insulated
- Blue
- 6.30 mm x 0.80 mm
- 1.50 mm² - 2.50 mm²
Our service for you
Technical specifications
- Product type
Blade receptacle set
- Connector width
6.30 mm
- Factory colour
Blue
- Connector thickness
0.80 mm
- Insulation type
Partially insulated
- Connection angle
180°
- Contact material
Copper
- Content
25 pc(s)
- max. cross section
2.50 mm²
- Min. cross section
1.50 mm²
- Manufacturer part #
T1904C047
- Insulation material
PVC
- Cross-section range
1.50 - 2.50 mm²
- Size
6.30 x 0.80 mm
- Features
+ branch joint
- Type
T1904C047
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2109158 TRU COMPONENTS T1904C047 Blade receptacle set + branch joint Connector width: 6.30 mm Connector thickness: 0.80 mm 180 °
User & Safety Instructions
User & Safety Instructions 2109158 TRU COMPONENTS T1904C047 Blade receptacle set + branch joint Connector width: 6.30 mm Connector thickness: 0.80 mm 180 °




