
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.61
10
7% = € 0.27
€ 3.34
25
11% = € 0.38
€ 3.23
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 25 pc(s))
Total (€ 3.61 / piece)
€ 3.61
plus VAT.
14-day return policy included
Highlights & Details
Ring terminal set
- 0.50 - 1.50 mm²
Technical specifications
- Product type
Ring terminal
- Hole Ø
5.30 mm
- Insulation type
Partially insulated
- Factory colour
Red
- Content
25 pc(s)
- Contact material
Copper
- Manufacturer part #
T1904C061
- Type
T1904C061
- AWG max.
16
- AWG (min.)
22
- max. cross section
1.50 mm²
- Min. cross section
0.50 mm²
- Insulation material
PVC
- Cross-section range
0.50 - 1.50 mm²
- Temperature range
+75 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2109219 TRU COMPONENTS T1904C061 Ring terminal Cross section (max.)=1.50 mm² Hole Ø=5.30 mm Partially insulated Red 25 pc(s)
User & Safety Instructions
User & Safety Instructions 2109219 TRU COMPONENTS T1904C061 Ring terminal Cross section (max.)=1.50 mm² Hole Ø=5.30 mm Partially insulated Red 25 pc(s)






