
Number (Package size 15 pc(s))
Highlights & Details
- Yellow
- 6.30 mm x 0.80 mm
- 4.0 mm² - 6.0 mm²
Technical specifications
- Product type
Blade receptacle set
- Connector width
6.30 mm
- Factory colour
Yellow
- Connector thickness
0.80 mm
- Support sleeve
Yes
- Insulation type
Partially insulated
- Connection angle
180°
- Contact material
Copper
- Content
15 pc(s)
- max. cross section
6.0 mm²
- Min. cross section
4.0 mm²
- Manufacturer part #
T1904C108
- Insulation material
PVC
- Cross-section range
4.0 - 6.0 mm²
- Size
6.30 x 0.80 mm
- Temperature range
+75 °C
- Type
T1904C108
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2109170 TRU COMPONENTS T1904C108 Blade receptacle set Connector width: 6.30 mm Connector thickness: 0.80 mm 180 ° Partially insu
User & Safety Instructions
User & Safety Instructions 2109170 TRU COMPONENTS T1904C108 Blade receptacle set Connector width: 6.30 mm Connector thickness: 0.80 mm 180 ° Partially insu








