
Number (Package size 25 pc(s))
Highlights & Details
Female spade connectors, fully insulated
- Blue
- 2.80 mm x 0.80 mm
- 1.50 mm² - 2.50 mm²
Our service for you
Technical specifications
- Product type
Blade receptacle set
- Connector width
2.80 mm
- Factory colour
Blue
- Connector thickness
0.80 mm
- Support sleeve
Yes
- Insulation type
Insulated
- Connection angle
180°
- Contact material
Copper
- Content
25 pc(s)
- max. cross section
2.50 mm²
- Min. cross section
1.50 mm²
- Manufacturer part #
T1904C114
- Insulation material
PVC
- Cross-section range
1.50 - 2.50 mm²
- Size
2.80 x 0.80 mm
- Temperature range
+75 °C
- Type
T1904C114
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2109194 TRU COMPONENTS T1904C114 Blade receptacle set Connector width: 2.80 mm Connector thickness: 0.80 mm 180 ° Insulated Blue
User & Safety Instructions
User & Safety Instructions 2109194 TRU COMPONENTS T1904C114 Blade receptacle set Connector width: 2.80 mm Connector thickness: 0.80 mm 180 ° Insulated Blue








