
Number (Package size 25 pc(s))
Highlights & Details
Female spade connectors, fully insulated
- Red
- 6.30 mm x 0.80 mm
- 0.50 mm² - 1.50 mm²
Technical specifications
- Product type
Blade receptacle set
- Connector width
6.30 mm
- Factory colour
Red
- Connector thickness
0.80 mm
- Support sleeve
Yes
- Insulation type
Insulated
- Connection angle
180°
- Contact material
Copper
- Content
25 pc(s)
- max. cross section
1.50 mm²
- Min. cross section
0.50 mm²
- Manufacturer part #
T1904C117
- Insulation material
PVC
- Cross-section range
0.50 - 1.50 mm²
- Size
6.30 x 0.80 mm
- Temperature range
+75 °C
- Type
T1904C117
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2109203 TRU COMPONENTS T1904C117 Blade receptacle set Connector width: 6.30 mm Connector thickness: 0.80 mm 180 ° Insulated Red
User & Safety Instructions
User & Safety Instructions 2109203 TRU COMPONENTS T1904C117 Blade receptacle set Connector width: 6.30 mm Connector thickness: 0.80 mm 180 ° Insulated Red








