
Number (Package size 15 pc(s))
Highlights & Details
Female spade connectors, fully insulated
- Yellow
- 6.30 mm x 0.80 mm
- 4 mm² - 6 mm²
Our service for you
Technical specifications
- Product type
Blade receptacle set
- Connector width
6.30 mm
- Factory colour
Yellow
- Connector thickness
0.80 mm
- Support sleeve
Yes
- Insulation type
Insulated
- Connection angle
180°
- Contact material
Copper
- Content
15 pc(s)
- max. cross section
6 mm²
- Min. cross section
4 mm²
- Manufacturer part #
T1904C119
- Insulation material
PVC
- Cross-section range
4 - 6 mm²
- Size
6.30 x 0.80 mm
- Temperature range
+75 °C
- Type
T1904C119
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2109178 TRU COMPONENTS T1904C119 Blade receptacle set Connector width: 6.30 mm Connector thickness: 0.80 mm 180 ° Insulated Yell
User & Safety Instructions
User & Safety Instructions 2109178 TRU COMPONENTS T1904C119 Blade receptacle set Connector width: 6.30 mm Connector thickness: 0.80 mm 180 ° Insulated Yell








