
Total (1 m2 = € 65.47)
€ 15.96
-74 %
€ 4.19
plus VAT.
Highlights & Details
Dot matrix board
Our service for you
Technical specifications
- Product type
Eurocard PCB
- Type
single sided
- Material
Phenolic paper
- Length
100 mm
- Width
60 mm
- CS
5 mm
- Dim
(L x W) 100 mm x 60 mm
- Copper coating (thickness)
35 µm
- Hole Ø
1 mm
- Content
4 pc(s)
- Type
T1906SA036
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2137891 TRU COMPONENTS T1906SA036 Eurocard PCB Phenolic paper (L x W) 100 mm x 60 mm 35 µm Contact spacing 5 mm Content 4 pc(s)
User & Safety Instructions
User & Safety Instructions 2137891 TRU COMPONENTS T1906SA036 Eurocard PCB Phenolic paper (L x W) 100 mm x 60 mm 35 µm Contact spacing 5 mm Content 4 pc(s)











