
Quantity (Set(s))
Unit Price
Package size (plus VAT.)
1
1 M2 = € 111.41
€ 7.13
5
1 M2 = € 104.69
€ 6.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m2 = € 111.41)
€ 14.28
-50 %
€ 7.13
plus VAT.
14-day return policy included
Technical specifications
- Product type
Eurocard PCB
- Type
single sided
- Material
Phenolic paper
- Length
100 mm
- Width
60 mm
- CS
2.54 mm
- Dim
(L x W) 100 mm x 60 mm
- Copper coating (thickness)
35 µm
- Hole Ø
1 mm
- Content
4 pc(s)
- Type
T1906SA039
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2137894 TRU COMPONENTS T1906SA039 Eurocard PCB Phenolic paper (L x W) 100 mm x 60 mm 35 µm Contact spacing 2.54 mm Content 4 pc(
User & Safety Instructions
User & Safety Instructions 2137894 TRU COMPONENTS T1906SA039 Eurocard PCB Phenolic paper (L x W) 100 mm x 60 mm 35 µm Contact spacing 2.54 mm Content 4 pc(











