
Number
Highlights & Details
Temperature monitor
- Automatic reset
- With hysteresis
- Low Cost Value
Technical specifications
- Insulation voltage: (2s, 0.5 mA) 1500 V
- Pollution level: 2
- Overvoltage category II
- Product type
Temperature monitor
- Type
TB02-BB8D-85
- Switch-on temperature
+60 °C
- Cutoff (temperature)
+85 °C
- Temperature reading range (min.)
0 °C
- Temperature reading range (max.)
+160 °C
- Temperature reading range
0 up to +160 °C
- Connector
Cable, open end
- Cable length
7.00 cm
- Type
Radial lead
- Enclosure material
Polyethylene terephthalate
- Min. operating voltage
12 V DC
115 V AC
- Max. operating voltage
24 V DC
250 V AC
- Operating voltage
12, 115 - 24, 250 V DC, V AC
- Switching current (max.)
4 A
- Accuracy
15 °C
- Contact type
1 breaker
- Length
15 mm
- Width
5.4 mm
- Height
2.4 mm
- Dim
(L x W x H) 15 x 5.4 x 2.4 mm
Documents & Downloads
Datasheet
Datasheet 1570932 TRU COMPONENTS TB02-BB8D-85 Temperature monitor 0 up to +160 °C Radial lead 1 breaker
User & Safety Instructions
User & Safety Instructions 1570932 TRU COMPONENTS TB02-BB8D-85 Temperature monitor 0 up to +160 °C Radial lead 1 breaker
Description
The temperature monitor interrupts the switch contact is reached, the switch-off temperature and completes the switching contact is independently, after the temperature on the switch on temperature has fallen. For example, for applications in the heating and air-conditioning systems, motor protection, etc.
Features
- Intended to be used for thermal motor protector


