
Number
Highlights & Details
Temperature monitor
- Automatic reset
- With hysteresis
- Low Cost Value
Technical specifications
- Insulation voltage: (2s, 0.5 mA) 1500 V
- Pollution level: 2
- Overvoltage category II
- Type
TB05-BB5D-80
- Switch-on temperature
+55 °C
- Cutoff (temperature)
+80 °C
- Temperature reading range (min.)
0 °C
- Temperature reading range (max.)
+160 °C
- Temperature reading range
0 up to +160 °C
- Connector
Cable, open end
- Cable length
7.00 cm
- Type
Radial lead
- Enclosure material
Polyethylene terephthalate
- Min. operating voltage
24 V DC
- Operating voltage
24 V DC (min)
- Switching voltage (max.)
250 V AC
- Switching current (max.)
10 A
- Accuracy
15 °C
- Contact type
1 breaker
- Length
15 mm
- Width
7 mm
- Height
3.5 mm
- Dim
(L x W x H) 15 x 7 x 3.5 mm
- Product type
Temperature monitor
Documents & Downloads
Datasheet
Datasheet 1571470 TRU COMPONENTS TB05-BB5D-80 Temperature monitor 0 up to +160 °C Radial lead 1 breaker
User & Safety Instructions
User & Safety Instructions 1571470 TRU COMPONENTS TB05-BB5D-80 Temperature monitor 0 up to +160 °C Radial lead 1 breaker
Description
The temperature monitor interrupts the switch contact is reached, the switch-off temperature and completes the switching contact is independently, after the temperature on the switch on temperature has fallen. For example, for applications in the heating and air-conditioning systems, motor protection, etc.
Features
- Intended to be used for thermal motor protector







