
Highlights & Details
SMD resistor 0402
Our service for you
Technical specifications
- Packaging type
Tape cut
- Type
SMD
- Type
0402
- Resistance
36 kΩ
- Power rating
0.063 W
- Tolerance ±
1 %
- Temperature coefficient
200 ppm/°C
- Length
1 mm
- Width
0.5 mm
- Height
0.35 mm
- Content
1 pc(s)
- Dim
(L x W x H) 1 x 0.5 x 0.35 mm
- RoHS-compliant
Yes
- Type
TC-0402WGF3602TCE203
- Product type
Cermet resistor
Documents & Downloads
Datasheet
Datasheet 1585208 TRU COMPONENTS 1585208 TC-0402WGF3602TCE203 Cermet resistor 36 kΩ SMD 0402 0.063 W 1 % 200 ppm/°C 1 pc(s) Tape cut
User & Safety Instructions
User & Safety Instructions 1585208 TRU COMPONENTS 1585208 TC-0402WGF3602TCE203 Cermet resistor 36 kΩ SMD 0402 0.063 W 1 % 200 ppm/°C 1 pc(s) Tape cut


