
Number
Highlights & Details
- Content 1 pc(s)
Technical specifications
- Features
closed
+ strap handle
- Pins
2
- CS
2.54 mm
5.08 mm
- Content
1 pc(s)
- Dim
(L x W x H) 2.54 x 7.8 x 6.5 mm
- Factory colour
Black
- Height
6.5 mm
- Length
2.54 mm
- Width
7.8 mm
- Contact surface
Gold on nickel
- Manufacturer part #
TC-05305-101-10-00
- Type
TC-05305-101-10-00
- Nominal current
3 A
- Nominal voltage
500 V AC
- Pins per row
2
- Insulation material
Thermoplastic material
- Contact material
Copper alloy
- RoHS-compliant
Yes
- Product type
Shorting jumper
Documents & Downloads
Datasheet
Datasheet 1560877 TRU COMPONENTS TC-05305-101-10-00 TC-05305-101-10-00 Shorting jumper Contact spacing: 2.54 mm, 5.08 mm Pins per row:2 Co
User & Safety Instructions
User & Safety Instructions 1560877 TRU COMPONENTS TC-05305-101-10-00 TC-05305-101-10-00 Shorting jumper Contact spacing: 2.54 mm, 5.08 mm Pins per row:2 Co

