
Total (€ 0.01 / piece)
€ 20.00
plus VAT.
14-day return policy included
Highlights & Details
Chip resistor 0603 saj
Our service for you
Technical specifications
- Packaging type
Tape cut
- Product type
Cermet resistor
- Type
SMD
- Type
0603
- Resistance
75 kΩ
- Power rating
0.1 W
- Tolerance ±
5 %
- Temperature coefficient
100 ppm/°C
- Length
1.6 mm
- Width
0.8 mm
- Height
0.45 mm
- Content
1 pc(s)
- Dim
(L x W x H) 1.6 x 0.8 x 0.45 mm
- RoHS-compliant
Yes
- Type
TC-0603SAJ0753T5E203
Documents & Downloads
Datasheet
Datasheet 1584632 TRU COMPONENTS 1584632 TC-0603SAJ0753T5E203 Cermet resistor 75 kΩ SMD 0603 0.1 W 5 % 100 ppm/°C 1 pc(s) Tape cut
User & Safety Instructions
User & Safety Instructions 1584632 TRU COMPONENTS 1584632 TC-0603SAJ0753T5E203 Cermet resistor 75 kΩ SMD 0603 0.1 W 5 % 100 ppm/°C 1 pc(s) Tape cut

