
Highlights & Details
Pole connector
- Total number of pins 30
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Connector type
Power strip
- Product type
Pin connector
- CS
2 mm
- No. of rows
2
- Pins per row
15
- Total number of pins
30
- Nominal voltage
500 V AC
- Nominal current
1 A
- Contact material
Copper alloy
- Content
1 pc(s)
- Connection
Cut & Clip
- Type
TC-0686343-30-60-1
- Dim
(L x W x H) 4.2 x 35.2 x 8.8 mm
- Case material
Thermoplastic material
- Manufacturer part #
TC-0686343-30-60-1
- Factory colour
Black
- Insulation material
Thermoplastic material
- Width
35.2 mm
- Height
8.8 mm
- Length
4.2 mm
- RoHS-compliant
Yes
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Contact surface
Gold plated
- Type
Straight
Documents & Downloads
Datasheet
Datasheet 1560905 TRU COMPONENTS TC-0686343-30-60-1 Pin connector Contact spacing: 2 mm Total number of pins: 30 No. of rows: 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1560905 TRU COMPONENTS TC-0686343-30-60-1 Pin connector Contact spacing: 2 mm Total number of pins: 30 No. of rows: 2 1 pc(s)





