
Highlights & Details
- Content 1 pc(s)
Our service for you
Technical specifications
- Product type
Shorting jumper
- Features
open
- Pins
2
- CS
2.54 mm
- Dim
(W x H) 5 mm x 6 mm
- Manufacturer part #
TC-073065-02-10-00
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Copper alloy
- Contact surface
Ni
- Nominal voltage
500 V
- Nominal current
3 A
- Compatible with (details)
Square sockets 0.635 mm
- Pins per row
2
- Width
5 mm
- Height
6 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Type
TC-073065-02-10-00
Documents & Downloads
Datasheet
Datasheet 1560709 TRU COMPONENTS TC-073065-02-10-00 TC-073065-02-10-00 Shorting jumper Contact spacing: 2.54 mm Pins per row:2 Content: 1
User & Safety Instructions
User & Safety Instructions 1560709 TRU COMPONENTS TC-073065-02-10-00 TC-073065-02-10-00 Shorting jumper Contact spacing: 2.54 mm Pins per row:2 Content: 1


