
Number
Minimum order quantity: 1000
Total (€ 0.01 / piece)
€ 10.00
plus VAT.
Highlights & Details
SMD resistor 0805
Our service for you
Technical specifications
- Packaging type
Tape cut
- Type
SMD
- Type
0805
- Resistance
330 Ω
- Power rating
0.125 W
- Tolerance ±
1 %
- Temperature coefficient
100 ppm/°C
- Length
2 mm
- Width
1.25 mm
- Height
0.55 mm
- Content
1 pc(s)
- Dim
(L x W x H) 2 x 1.25 x 0.55 mm
- RoHS-compliant
Yes
- Type
TC-0805S8F3300T5E203
- Product type
Cermet resistor
Documents & Downloads
Datasheet
Datasheet 1584487 TRU COMPONENTS 1584487 TC-0805S8F3300T5E203 Cermet resistor 330 Ω SMD 0805 0.125 W 1 % 100 ppm/°C 1 pc(s) Tape cut
User & Safety Instructions
User & Safety Instructions 1584487 TRU COMPONENTS 1584487 TC-0805S8F3300T5E203 Cermet resistor 330 Ω SMD 0805 0.125 W 1 % 100 ppm/°C 1 pc(s) Tape cut


