
Technical specifications
- Isolation: shrink tubing
- Product type
Inductor
- Features
+ heatshrink
- Type
Radial lead
- Inductance (L)
10 µH
- Frequency
0.02 MHz
- Quality Q at MHz
2.52 MHz
- Resonance
18 MHz
- Sample rate
20 kHz
- Tolerance ±
10 %
- Resistance
0.03 Ω
- Nominal current
2.4 A
- Material
Duplex steel
- Height
14 mm
- (Ø)
9.5 mm
- CS
5 mm
- Content
1 pc(s)
- Dim
(Ø x H) 9.5 mm x 14 mm
- Type
TC-09P-100K-50203
Documents & Downloads
Datasheet
Datasheet 1588956 TRU COMPONENTS 1588956 TC-09P-100K-50203 Inductor + heatshrink Radial lead Contact spacing 5 mm 10 µH 0.03 Ω 2.4 A 1 pc(
User & Safety Instructions
User & Safety Instructions 1588956 TRU COMPONENTS 1588956 TC-09P-100K-50203 Inductor + heatshrink Radial lead Contact spacing 5 mm 10 µH 0.03 Ω 2.4 A 1 pc(


