
Total (€ 0.24 / piece)
€ 0.72
plus VAT.
14-day return policy included
Technical specifications
- Isolation: shrink tubing
- Product type
Inductor
- Features
+ heatshrink
- Type
Radial lead
- Inductance (L)
33 µH
- Sample rate
20 kHz
- Tolerance ±
10 %
- Resistance
0.08 Ω
- Nominal current
1.35 A
- Material
Duplex steel
- Height
14 mm
- (Ø)
9.5 mm
- CS
5 mm
- Content
1 pc(s)
- Dim
(Ø x H) 9.5 mm x 14 mm
- Type
TC-09P-330K-51203
Documents & Downloads
Datasheet
Datasheet 1588973 TRU COMPONENTS 1588973 TC-09P-330K-51203 Inductor + heatshrink Radial lead Contact spacing 5 mm 33 µH 0.08 Ω 1.35 A 1 pc
User & Safety Instructions
User & Safety Instructions 1588973 TRU COMPONENTS 1588973 TC-09P-330K-51203 Inductor + heatshrink Radial lead Contact spacing 5 mm 33 µH 0.08 Ω 1.35 A 1 pc


