
TRU COMPONENTS TC-10088408 IEC connector C13 Socket, vertical vertical Total number of pins: 3 10 A Black 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 1.50
9
7% = € 0.11
€ 1.39
15
11% = € 0.16
€ 1.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 1.50 / piece)
€ 4.50
plus VAT.
14-day return policy included
Highlights & Details
Cold device socket mounting C13
Our service for you
Technical specifications
- Product type
IEC connector
- Plug standard (IEC 60320)
C13
- Connector type
Socket, vertical vertical
- Total no. of pins
3
- Connection
Type C CEE 7/16 plug 4.8 mm
- Nominal voltage
250 V
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Manufacturer part #
TC-10088408
- Fitting type (details)
Flange mounting
- Number of pins
3
- Type
TC-10088408
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2522102 TRU COMPONENTS TC-10088408 IEC connector C13 Socket, vertical vertical Total number of pins: 3 10 A Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2522102 TRU COMPONENTS TC-10088408 IEC connector C13 Socket, vertical vertical Total number of pins: 3 10 A Black 1 pc(s)













