
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.92
10
7% = € 0.14
€ 1.78
25
10% = € 0.20
€ 1.72
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.92 / piece)
€ 1.92
plus VAT.
14-day return policy included
Highlights & Details
TRU COMPONENTS cold device socket C14 10A
Our service for you
Technical specifications
- Product type
IEC connector
- Plug standard (IEC 60320)
C14
- Connector type
Sleeve plug
- Total no. of pins
3
- Connection
Type C CEE 7/16 plug 4.8 mm
- Nominal voltage
250 V
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Manufacturer part #
TC-10088412
- Fitting type (details)
Flange
- Number of pins
3
- RoHS-compliant
Yes
- Type
TC-10088412
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2522103 TRU COMPONENTS TC-10088412 IEC connector C14 Sleeve plug Total number of pins: 3 10 A Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2522103 TRU COMPONENTS TC-10088412 IEC connector C14 Sleeve plug Total number of pins: 3 10 A Black 1 pc(s)













