
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.03
5
7% = € 0.27
€ 3.76
10
9% = € 0.37
€ 3.66
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.03 / piece)
€ 4.03
plus VAT.
14-day return policy included
Highlights & Details
Cold device plug mounted with fuse holder and switch
Our service for you
Technical specifications
- For mounting plate thickness 1.5 mm.
- Product type
IEC connector
- Plug standard (IEC 60320)
C14
- Connector type
Plug, vertical mount
- Total no. of pins
3
- Connection
Type C CEE 7/16 plug 4.8 mm
- Nominal voltage
250 V
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Manufacturer part #
TC-10088420
- Fitting type (details)
Snap-in
- Number of pins
3
- Type
TC-10088420
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2522105 TRU COMPONENTS TC-10088420 IEC connector C14 Plug, vertical mount Total number of pins: 3 10 A Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2522105 TRU COMPONENTS TC-10088420 IEC connector C14 Plug, vertical mount Total number of pins: 3 10 A Black 1 pc(s)













