
Number
Highlights & Details
Electronic Dual Siren
- 30 W
- 102 dB
- Siren, Continuous acoustic signal
- 12 V DC
Our service for you
Technical specifications
- Product type
Alarm sounder
- Impedance
6 Ω
- Max. load
30 W
- Fastening method
Screw-fit
- Sound signal type
Siren
Continuous acoustic signal
- Voltage
12 V DC
- Dim
(L x W x H) 230 x 200 x 119 mm
- Type
Square
- Noise emission
102 dB
- Content
1 pc(s)
- Width
200 mm
- Height
119 mm
- Length
230 mm
- RoHS-compliant
Yes
- Type
TC-10089024
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2522256 TRU COMPONENTS TC-10089024 Alarm sounder Noise emission: 102 dB 30 W Voltage: 12 V DC Siren, Continuous acoustic signal
User & Safety Instructions
User & Safety Instructions 2522256 TRU COMPONENTS TC-10089024 Alarm sounder Noise emission: 102 dB 30 W Voltage: 12 V DC Siren, Continuous acoustic signal


