
Number
Highlights & Details
Pushbutton Series GQ12
- Vandalism protectedWith ring lighting
- This text is machine translated.
Our service for you
Technical specifications
- LED Voltage 24 V
- Product type
Tamper-proof switch
- Switch/button features
tamperproof
for pushbutton
- Casing/button colour
Stainless steel
- Functions
momentary
- Lighting type
Circular lighting
- Colour
Red
- Bulb type
LED (monochrome)
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Material
Stainless steel
- Contact material
Silver alloy
- Connection
Soldering
- Switching voltage
48 V DC
- Switching current (max.)
2 A
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Recess diameter
13 mm
- Recess depth
19 mm
IP67
- Actuating force
4 N
- Content
1 pc(s)
- Board thickness (max.)
6 mm
- Type
GQ12-AF-10E/J/R/24V/S
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2522724 TRU COMPONENTS TC-10090896 GQ12-AF-10E/J/R/24V/S Tamper-proof switch 48 V DC 2 A 1 x Off/(On) momentary Red IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2522724 TRU COMPONENTS TC-10090896 GQ12-AF-10E/J/R/24V/S Tamper-proof switch 48 V DC 2 A 1 x Off/(On) momentary Red IP67 1 pc(s)

